Part Details for HDSP-563A by Broadcom Limited
Results Overview of HDSP-563A by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-563A Information
HDSP-563A by Broadcom Limited is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HDSP-563A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-563A-ND
|
DigiKey | DISPLAY 7SEG 0.52" SGL RED 10DIP Min Qty: 4800 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7754 | Buy Now |
DISTI #
HDSP-563A
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-563A) RoHS: Compliant Min Qty: 5760 Package Multiple: 320 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.7444 / $0.7599 | Buy Now |
DISTI #
630-HDSP-563A
|
Mouser Electronics | LED Displays & Accessories Red 643nm 0.56in 7 Segment RoHS: Compliant | 0 |
|
$0.7760 | Order Now |
DISTI #
HDSP-563A
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Red CC 10Pin DIP Tube (Alt: HDSP-563A) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HDSP-563A
HDSP-563A CAD Models
HDSP-563A Part Data Attributes
|
HDSP-563A
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-563A
Broadcom Limited
7 Seg Numeric LED Display,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 28 Weeks | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN |