Part Details for HDSP-5601 by Broadcom Limited
Results Overview of HDSP-5601 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-5601 Information
HDSP-5601 by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HDSP-5601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003296
|
Farnell | LED DISPLAY, 0.56", GREEN RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 620 |
|
$1.9175 / $4.2212 | Buy Now |
DISTI #
516-1214-5-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL GRN 10DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1121 In Stock |
|
$1.7771 / $3.9400 | Buy Now |
DISTI #
HDSP-5601
|
Avnet Americas | 7 Segment LED Display, Green, 10 mA, 2.1 V, 3.1 mcd, 1, 14.22 mm - Rail/Tube (Alt: HDSP-5601) RoHS: Compliant Min Qty: 320 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.5456 / $1.6366 | Buy Now |
DISTI #
630-HDSP-5601
|
Mouser Electronics | LED Displays & Accessories Green 571nm 0.56in 7 Segment RoHS: Compliant | 1202 |
|
$1.8500 / $3.9400 | Buy Now |
DISTI #
HDSP-5601
|
TME | Display: LED, 7-segment, 14.22mm, 0.56", No.char: 1, green, anode Min Qty: 1 | 219 |
|
$2.7900 / $3.4700 | Buy Now |
DISTI #
HDSP-5601
|
EBV Elektronik | 7 Segment LED Display Green 10 mA 21 V 31 mcd 1 1422 mm (Alt: HDSP-5601) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 14 Weeks, 0 Days | EBV - 1280 |
|
Buy Now |
Part Details for HDSP-5601
HDSP-5601 CAD Models
HDSP-5601 Part Data Attributes
|
HDSP-5601
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-5601
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 14.2mm, DIP-10
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-5601
This table gives cross-reference parts and alternative options found for HDSP-5601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-5601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTS-547AG | Lite-On Semiconductor Corporation | Check for Price | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 13.2mm, LEAD FREE PACKAGE-10 | HDSP-5601 vs LTS-547AG |
HDSP-5603 | Broadcom Limited | $1.2950 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 14.2mm, DIP-10 | HDSP-5601 vs HDSP-5603 |
HDSP-5601 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the HDSP-5601 involves placing the device near the edge of the board, using a solid ground plane, and minimizing the length of the signal traces to reduce noise and signal degradation.
-
To optimize the HDSP-5601 for low power consumption, use the lowest possible clock frequency, disable unused features, and adjust the bias current to the minimum required for the application.
-
The maximum operating temperature range for the HDSP-5601 is -40°C to +85°C, but it can be extended to -55°C to +125°C with proper derating and thermal management.
-
To troubleshoot issues with the HDSP-5601's I2S interface, check the clock frequency, data format, and signal polarity, and ensure that the master clock is stable and within the specified range.
-
Yes, the HDSP-5601 can be used in a multi-channel audio application by using multiple devices or by using a single device with a channel multiplexer/demultiplexer.