Part Details for HDSP-5301 by Hewlett Packard Co
Overview of HDSP-5301 by Hewlett Packard Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for HDSP-5301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Red, DIP Package | 110 |
|
$3.7000 / $6.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 87 |
|
Buy Now |
Part Details for HDSP-5301
HDSP-5301 CAD Models
HDSP-5301 Part Data Attributes:
|
HDSP-5301
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HDSP-5301
Hewlett Packard Co
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm, DIP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | DIP-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 655 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HDSP-5301
This table gives cross-reference parts and alternative options found for HDSP-5301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-5301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAN6760 | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, PLASTIC PACKAGE-18 | Everlight Electronics Co Ltd | HDSP-5301 vs MAN6760 |
LA-401VF | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10mm | ROHM Semiconductor | HDSP-5301 vs LA-401VF |
LTS-546AR | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 13.2mm, | Lite-On Semiconductor Corporation | HDSP-5301 vs LTS-546AR |
LA-501VF | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 12.5mm | ROHM Semiconductor | HDSP-5301 vs LA-501VF |
MAN6760 | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, 10 PIN | Quality Technologies Corp | HDSP-5301 vs MAN6760 |
MAN6740 | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, 18 PIN | Quality Technologies Corp | HDSP-5301 vs MAN6740 |
NAR163 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 15.24mm, 12.50 X 19 MM, LEAD FREE PACKAGE-10 | Stanley Electric Co | HDSP-5301 vs NAR163 |
MAN6740 | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, PLASTIC PACKAGE-18 | Everlight Electronics Co Ltd | HDSP-5301 vs MAN6740 |