Part Details for HDSP-4850-S02 by Broadcom Limited
Overview of HDSP-4850-S02 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1485(0)-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / | |
77313-485-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions | |
75844-850-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Part Details for HDSP-4850-S02
HDSP-4850-S02 CAD Models
HDSP-4850-S02 Part Data Attributes
|
HDSP-4850-S02
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-4850-S02
Broadcom Limited
Single Color LED Array, Green, 5.08mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Number of Functions | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Terminal Finish | TIN SILVER COPPER/TIN |
Alternate Parts for HDSP-4850-S02
This table gives cross-reference parts and alternative options found for HDSP-4850-S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-4850-S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDSP-4850-S02 | Avago Technologies | Check for Price | SINGLE COLOR LED ARRAY, GREEN, 5.08mm | HDSP-4850-S02 vs HDSP-4850-S02 |