Part Details for HDSP-4830-JJ000 by Broadcom Limited
Overview of HDSP-4830-JJ000 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3483(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483(0)-Z-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
M2006-02-693.4830 | Renesas Electronics Corporation | VCSO Based FEC Clock PLL |
Price & Stock for HDSP-4830-JJ000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HDSP-4830-JJ000-ND
|
DigiKey | LED CBI 5.08X1.52MM 10SEG R VERT Min Qty: 1 Lead time: 24 Weeks Container: Tube |
960 In Stock |
|
$3.4663 / $7.3300 | Buy Now |
DISTI #
HDSP-4830-JJ000
|
Avnet Americas | 10-Element Bar Graph Array Red AllnGaP - Bulk (Alt: HDSP-4830-JJ000) RoHS: Compliant Min Qty: 1080 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
630-HDSP-4830-JJ000
|
Mouser Electronics | LED Bars & Arrays L-Bar,Array,1inL X .4inW,AllnGaPRed RoHS: Compliant | 0 |
|
$3.4600 | Order Now |