Part Details for HDSP-4606 by Avago Technologies
Overview of HDSP-4606 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for HDSP-4606
HDSP-4606 CAD Models
HDSP-4606 Part Data Attributes:
|
HDSP-4606
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-4606
Avago Technologies
7 SEG NUMERIC DISPLAY, HIGH PERFORMANCE GREEN, 10.31mm, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 0.5 DIGIT WITH DECIMAL POINT | |
Display Height | 10.31 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for HDSP-4606
This table gives cross-reference parts and alternative options found for HDSP-4606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-4606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-4606 | Smart/Normal 7 Seg Numeric LED Display, Green, 10.9mm, DIP-14 | Hewlett Packard Co | HDSP-4606 vs HDSP-4606 |
HDSP-4606 | Smart/Normal 7 Seg Numeric LED Display, High Performance Green, 10.31mm, DIP-14 | Broadcom Limited | HDSP-4606 vs HDSP-4606 |
HDSP-4606 | Smart/Normal 7 Seg Numeric LED Display, High Performance Green, 10.31mm, DIP-14 | Agilent Technologies Inc | HDSP-4606 vs HDSP-4606 |