Datasheets
HDSP-4603-IJ000 by:

7 SEG NUMERIC DISPLAY, GREEN, 10.9mm, DIP-14

Part Details for HDSP-4603-IJ000 by Avago Technologies

Overview of HDSP-4603-IJ000 by Avago Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
146-03J08SL Coilcraft Inc Variable Inductor, 0.08uH Min, 0.09uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT
146-03L Coilcraft Inc Variable Inductor, Air-Core, Unshielded, 2727
146-03J08L Coilcraft Inc Variable Inductor, 0.09uH Min, 0.126uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT

Price & Stock for HDSP-4603-IJ000

Part # Distributor Description Stock Price Buy
Bristol Electronics   3000
RFQ
Quest Components 7 SEG NUMERIC DISPLAY, GREEN, 10.9MM 2400
  • 1 $4.2240
  • 385 $2.3232
  • 862 $2.1120
$2.1120 / $4.2240 Buy Now
DISTI # SMC-HDSP-4603-IJ000
Sensible Micro Corporation AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1542 Container: Tubes 17
  • 100 $1.1213
  • 500 $1.0925
  • 1,000 $1.0350
$1.0350 / $1.1213 RFQ

Part Details for HDSP-4603-IJ000

HDSP-4603-IJ000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HDSP-4603-IJ000 Part Data Attributes

HDSP-4603-IJ000 Avago Technologies
Buy Now Datasheet
Compare Parts:
HDSP-4603-IJ000 Avago Technologies 7 SEG NUMERIC DISPLAY, GREEN, 10.9mm, DIP-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer AVAGO TECHNOLOGIES INC
Package Description DIP-14
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer Avago Technologies
Color GREEN
Color@Wavelength Green
Configuration COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Display Height 10.9 mm
Forward Current-Max 0.03 A
Forward Voltage-Max 2.5 V
JESD-609 Code e1
Number of Characters 1
Number of Functions 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 566 nm
Terminal Finish TIN SILVER COPPER

Alternate Parts for HDSP-4603-IJ000

This table gives cross-reference parts and alternative options found for HDSP-4603-IJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-4603-IJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HDSP-4603-IJ000 Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 10.9mm, DIP-14 Broadcom Limited HDSP-4603-IJ000 vs HDSP-4603-IJ000

HDSP-4603-IJ000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDSP-4603-IJ000 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDSP-4603-IJ000 by Avago Technologies

Select Manufacturer
Which Manufacturer of HDSP-4603-IJ000 would you like to use for your alert(s)?
  • Please alert me when HDSP-4603-IJ000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDSP-4603-IJ000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDSP-4603-IJ000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDSP-4603-IJ000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDSP-4603-IJ000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDSP-4603-IJ000 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: