Part Details for HDSP-332E-00000 by Avago Technologies
Overview of HDSP-332E-00000 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for HDSP-332E-00000
HDSP-332E-00000 CAD Models
HDSP-332E-00000 Part Data Attributes
|
HDSP-332E-00000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-332E-00000
Avago Technologies
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 7.62mm, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3/e1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN/TIN SILVER COPPER |
Alternate Parts for HDSP-332E-00000
This table gives cross-reference parts and alternative options found for HDSP-332E-00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-332E-00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-332E-00000 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 7.62mm, DIP-14 | Avago Technologies | HDSP-332E-00000 vs 5082-332E-00000 |
5082-331E-00000 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7.62mm, DIP-14 | Broadcom Limited | HDSP-332E-00000 vs 5082-331E-00000 |
5082-7610 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm, DIP-14 | Agilent Technologies Inc | HDSP-332E-00000 vs 5082-7610 |
5082-7610 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm, DIP-14 | Hewlett Packard Co | HDSP-332E-00000 vs 5082-7610 |
5082-7611 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 7.62mm, DIP-14 | Avago Technologies | HDSP-332E-00000 vs 5082-7611 |
5082-7610 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm, DIP-14 | Broadcom Limited | HDSP-332E-00000 vs 5082-7610 |
LTS-312AHR | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm | Lite-On Semiconductor Corporation | HDSP-332E-00000 vs LTS-312AHR |
5082-7611 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm, DIP-14 | Agilent Technologies Inc | HDSP-332E-00000 vs 5082-7611 |
HDSP-332E-00000 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7.62mm, DIP-14 | Broadcom Limited | HDSP-332E-00000 vs HDSP-332E-00000 |
5082-7610-CD000 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm, DIP-14 | Broadcom Limited | HDSP-332E-00000 vs 5082-7610-CD000 |