Part Details for HDSP-303A by Broadcom Limited
Results Overview of HDSP-303A by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-303A Information
HDSP-303A by Broadcom Limited is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG303A/BDA | Rochester Electronics LLC | DG303A - SPDT, 2 Func, 1 Channel, CMOS | |
INA303A1IPWR | Texas Instruments | 36V, Bi-Directional, Low-/High-Side, Voltage Output CSA with Window Comparator 14-TSSOP -40 to 125 | |
INA303A3IPWR | Texas Instruments | 36V, Bi-Directional, Low-/High-Side, Voltage Output CSA with Window Comparator 14-TSSOP -40 to 125 |
Price & Stock for HDSP-303A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-303A-ND
|
DigiKey | DISPLAY 7-SEG 0.4" SGL RED 10DIP Min Qty: 5500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6787 | Buy Now |
DISTI #
HDSP-303A
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-303A) RoHS: Compliant Min Qty: 6500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.6516 / $0.6652 | Buy Now |
DISTI #
630-HDSP-303A
|
Mouser Electronics | LED Displays & Accessories Red 643nm 10mm 7 Segment RoHS: Compliant | 0 |
|
$0.6780 | Order Now |
DISTI #
HDSP-303A
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Red CC 10Pin DIP Tube (Alt: HDSP-303A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HDSP-303A
HDSP-303A CAD Models
HDSP-303A Part Data Attributes
|
HDSP-303A
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-303A
Broadcom Limited
7 Seg Numeric LED Display,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 28 Weeks | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN |