-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 7mm, DIP-26
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM2502CN | Rochester Electronics LLC | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16 | |
SD250-2L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1.5, ROHS COMPLIANT | |
PS2502L-1-A | Renesas Electronics Corporation | DC Input Darlington, , / |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSP-2502
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-2502
Avago Technologies
5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 7mm, DIP-26
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | DIP-26 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 7 mm | |
JESD-609 Code | e2 | |
Number of Characters | 8 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN COPPER |
This table gives cross-reference parts and alternative options found for HDSP-2502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-2502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-2502 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, High Efficiency Red, 7mm, DIP-26 | Broadcom Limited | HDSP-2502 vs HDSP-2502 |
HDSP-2502 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, High Efficiency Red, 6.858mm | Hewlett Packard Co | HDSP-2502 vs HDSP-2502 |
HDSP-2502 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, High Efficiency Red, 6.96mm, DIP-28 | Agilent Technologies Inc | HDSP-2502 vs HDSP-2502 |