Part Details for HDSP-2132 by Broadcom Limited
Overview of HDSP-2132 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-132MLC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-132ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for HDSP-2132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6534
|
Newark | Led Display, Dot Matrix, Red, 8Digit Rohs Compliant: Yes |Broadcom HDSP-2132 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$276.1700 / $287.2000 | Buy Now |
DISTI #
516-2395-ND
|
DigiKey | DISPLAY 5X7 8DIGIT .2" 32DIP RED Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
20 In Stock |
|
$262.9380 / $292.8800 | Buy Now |
DISTI #
HDSP-2132
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Hi-Eff. Red 24-Pin DIP Tube - Trays (Alt: HDSP-2132) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 0 Days Container: Tray | 152 |
|
RFQ | |
DISTI #
630-HDSP-2132
|
Mouser Electronics | LED Displays & Accessories Red 626nm 5x7 Smart Display RoHS: Compliant | 0 |
|
$262.9300 / $283.8800 | Order Now |
|
Quest Components | 4 |
|
$435.2000 / $448.0000 | Buy Now | |
DISTI #
HDSP-2132
|
EBV Elektronik | Displays Dot Matrix Panel 8DIGIT 280LED Hi-Eff. Red 24-Pin DIP Tube (Alt: HDSP-2132) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | LED Displays &, Accessories Red 626nm 5x7 Smart Display | 20 |
|
$657.2600 | Buy Now |
Part Details for HDSP-2132
HDSP-2132 CAD Models
HDSP-2132 Part Data Attributes
|
HDSP-2132
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-2132
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, High Efficiency Red, 5mm, ROHS COMPLIANT PACKAGE-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 5 mm | |
JESD-609 Code | e1 | |
Number of Characters | 8 | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-2132
This table gives cross-reference parts and alternative options found for HDSP-2132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-2132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-2132 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, High Efficiency Red, 5mm | Agilent Technologies Inc | HDSP-2132 vs HDSP-2132 |
HDSP-2132 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, High Efficiency Red, 5mm | Hewlett Packard Co | HDSP-2132 vs HDSP-2132 |