Part Details for HDSP-0791 by Broadcom Limited
Overview of HDSP-0791 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK4079(1)-T1B-AT | Renesas Electronics Corporation | General Purpose Power MOSFETs | |
95079-10CA | Amphenol Communications Solutions | Mechanism, 0mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body | |
10079192-11122LF | Amphenol Communications Solutions | DDR3 RDIMM, Storage and Server Connector, Very Low Profile, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch |
Price & Stock for HDSP-0791
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-0791-ND
|
DigiKey | DISPLAY 7-SEG 0.29" SGL RED 8DIP Min Qty: 25 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.1352 | Buy Now |
DISTI #
HDSP-0791
|
Avnet Americas | Displays Dot Matrix Module 1DIGIT 20LED Hi-Eff. Red 8-Pin DIP - Trays (Alt: HDSP-0791) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$157.2660 / $167.4780 | Buy Now |
DISTI #
630-HDSP-0791
|
Mouser Electronics | LED Displays & Accessories Red 626nm Hex and Numeric RoHS: Compliant | 0 |
|
$201.1300 | Order Now |
Part Details for HDSP-0791
HDSP-0791 CAD Models
HDSP-0791 Part Data Attributes
|
HDSP-0791
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-0791
Broadcom Limited
Smart/Normal 4 X 7 Dot Matrix LED Display, 1-Character, High Efficiency High Bright Red, 7.4mm, HERMETIC SEALED, GLASS PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | BUILT IN MEMORY, WITH DECODER/DRIVER, TTL COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY HIGH BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 7.4 mm | |
Forward Current-Max | 0.01 A | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-0791
This table gives cross-reference parts and alternative options found for HDSP-0791. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-0791, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDSP-0791 | Agilent Technologies Inc | Check for Price | Smart/Normal 4 X 7 Dot Matrix LED Display, 1-Character, High Efficiency Red, 7.4mm, HERMETIC SEALED, CERAMIC GLASS PACKAGE-8 | HDSP-0791 vs HDSP-0791 |
HDSP-0791 | Hewlett Packard Co | Check for Price | Smart/Normal 4 X 7 Dot Matrix LED Display, 1-Character, High Efficiency High Bright Red, 7.4mm | HDSP-0791 vs HDSP-0791 |
HDSP-0791 | Avago Technologies | Check for Price | 4X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY HIGH BRIGHT RED, 7.4mm, HERMETIC SEALED, GLASS PACKAGE-8 | HDSP-0791 vs HDSP-0791 |