Part Details for HDSM-533C by Broadcom Limited
Results Overview of HDSM-533C by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSM-533C Information
HDSM-533C by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HDSM-533C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4230-1-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL RED 10SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4484 In Stock |
|
$1.4700 / $3.3500 | Buy Now |
DISTI #
HDSM-533C
|
Avnet Americas | - Tape and Reel (Alt: HDSM-533C) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.2384 / $1.2642 | Buy Now |
DISTI #
630-HDSM-533C
|
Mouser Electronics | LED Displays & Accessories Red AllnGaP 624nm Common Cathode 7Seg RoHS: Compliant | 950 |
|
$1.4700 / $3.4200 | Buy Now |
DISTI #
HDSM-533C
|
EBV Elektronik | (Alt: HDSM-533C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HDSM-533C
HDSM-533C CAD Models
HDSM-533C Part Data Attributes
|
HDSM-533C
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSM-533C
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.22mm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-10
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 28 Weeks | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 632 nm | |
Terminal Finish | TIN |
HDSM-533C Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HDSM-533C is -40°C to 85°C, with a storage temperature range of -55°C to 125°C.
-
To configure the HDSM-533C for optimal performance, follow the recommended settings in the datasheet, including setting the correct voltage supply, clock frequency, and signal termination. Additionally, ensure proper PCB layout and signal routing to minimize signal degradation and noise.
-
The HDSM-533C supports data transfer rates up to 533 Mbps, making it suitable for high-speed applications such as HDMI, DisplayPort, and USB 3.0.
-
Yes, the HDSM-533C is designed to work seamlessly with other Broadcom devices, including their HDMI, DisplayPort, and USB controllers. However, it's essential to verify compatibility and ensure proper configuration for specific applications.
-
The HDSM-533C has a typical power consumption of 150 mW (max) and a standby power consumption of 10 mW (max). The device also supports power-saving features, such as automatic power-down, to reduce power consumption during idle periods.