Part Details for HDSM-531L by Avago Technologies
Results Overview of HDSM-531L by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSM-531L Information
HDSM-531L by Avago Technologies is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HDSM-531L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7 SEG NUMERIC LED DISPLAY, 1-CHARACTER, ORANGE, 14.22MM | 2400 |
|
$1.6206 / $3.2412 | Buy Now |
|
Quest Components | 7 SEG NUMERIC LED DISPLAY, 1-CHARACTER, ORANGE, 14.22MM | 634 |
|
$0.9373 / $2.8840 | Buy Now |
Part Details for HDSM-531L
HDSM-531L CAD Models
HDSM-531L Part Data Attributes
|
HDSM-531L
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSM-531L
Avago Technologies
7 SEG NUMERIC DISPLAY, ORANGE, 14.22mm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 611 nm | |
Terminal Finish | TIN |