-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Orange, 10mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC441LC3B | Analog Devices | Medium pow amp SMT, 6 - 18 GHz | |
HMC441LM1TR | Analog Devices | Medium pow amp SMT, 7.0 - 15.5 | |
HMC441LC3BTR | Analog Devices | Medium pow amp SMT, 6 - 18 GHz |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSM-441L-ND
|
DigiKey | DISPLAY 7SEG 0.39" DBL ORG 10SMD Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3763 / $2.4246 | Buy Now |
DISTI #
HDSM-441L
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Orange CA 10-Pin SMD T/R - Tape and Reel (Alt: HDSM-441L) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.2100 / $2.6000 | Buy Now |
DISTI #
630-HDSM-441L
|
Mouser Electronics | LED Displays & Accessories Org 605nm 19.5mcd CA DD 7 Segment RoHS: Compliant | 0 |
|
$2.6300 | Order Now |
DISTI #
HDSM-441L
|
EBV Elektronik | (Alt: HDSM-441L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSM-441L
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSM-441L
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Orange, 10mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.1 V | |
JESD-609 Code | e3 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 611 nm | |
Terminal Finish | TIN |