HDSM-291C
Description: Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 7mm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-11

Overview of HDSM-291C by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2291CUP#TRPBF Analog Devices 2x 12-B, 25Msps L Pwr 3V ADCs
LTC2291CUP#PBF Analog Devices 2x 12-B, 25Msps L Pwr 3V ADCs
LTC1291CCN8#PBF Analog Devices 1x Chip 12-B Data Acquisition

Price & Stock for HDSM-291C by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 516-3496-1-ND
DigiKey DISPLAY 7SEG 0.28" DBL RED 10SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1089
In Stock
  • 1 $5.4700
  • 10 $3.8050
  • 100 $2.9509
  • 500 $2.6135
  • 1,000 $2.5097
  • 2,000 $2.4246
  • 3,000 $2.3821
$2.3821 / $5.4700 Buy Now
DISTI # HDSM-291C
Avnet Americas Displays Segmented Panel 2DIGIT 18LED Red CA 11-Pin SMD T/R - Tape and Reel (Alt: HDSM-291C) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel 0
  • 2,000 $2.6000
  • 4,000 $2.5350
  • 6,000 $2.4700
  • 10,000 $2.4050
  • 20,000 $2.3400
  • 100,000 $2.2750
  • 200,000 $2.2100
$2.2100 / $2.6000 Buy Now
DISTI # 630-HDSM-291C
Mouser Electronics LED Displays & Accessories Red 624nm 7.5mcd CA DD 7 Segment RoHS: Compliant 930
  • 1 $5.4700
  • 10 $3.8100
  • 25 $3.6500
  • 100 $2.9600
  • 250 $2.9500
  • 500 $2.6200
  • 1,000 $2.5000
  • 2,000 $2.3800
$2.3800 / $5.4700 Buy Now
DISTI # HDSM-291C
EBV Elektronik Displays Segmented Panel 2DIGIT 18LED Red CA 11-Pin SMD T/R (Alt: HDSM-291C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for HDSM-291C by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HDSM-291C by Broadcom Limited

HDSM-291C
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
ROHS COMPLIANT, SURFACE MOUNT PACKAGE-11
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Color
RED
Color@Wavelength
Orange-Red
Configuration
COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT
Display Height
7 mm
Forward Current-Max
0.025 A
Forward Voltage-Max
2.6 V
JESD-609 Code
e3
Number of Characters
2
Number of Functions
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
7 SEG NUMERIC LED DISPLAY
Peak Wavelength
632 nm
Terminal Finish
TIN
Want to compare parts?
  1. HDSM-291C
    Broadcom Limited
    Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 7mm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-11
    VS

Related Parts for HDSM-291C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDSM-291C by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDSM-291C by Broadcom Limited

Select Manufacturer
Which Manufacturer of HDSM-291C would you like to use for your alert(s)?
  • Please alert me when HDSM-291C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDSM-291C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDSM-291C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDSM-291C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDSM-291C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDSM-291C by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: