Part Details for HDSC2512-100-K-JT18 by TT Electronics plc
Overview of HDSC2512-100-K-JT18 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5357AI-FQ025JT-180.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO |
Price & Stock for HDSC2512-100-K-JT18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSC2512-100KJT18
|
TTI | Thick Film Resistors - SMD 100K OHM 5% pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Reel |
Americas - 1800 In Stock |
|
$1.5500 / $1.6600 | Buy Now |