Part Details for HDSC1206-182RKT1 by TT Electronics Welwyn Components
Overview of HDSC1206-182RKT1 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDSC1206-182RKT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AH5665
|
Newark | Res, 182R, 10%, 0.33W, 1206, Thick Film, Resistance:182Ohm, Resistance Tolerance:± 10%, Power Rating:333.3Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Tt Electronics/welwyn HDSC1206-182RKT1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0800 | Buy Now |
DISTI #
06AH9924
|
Newark | Res, 182R, 10%, 0.33W, 1206, Thick Film, Resistance:182Ohm, Resistance Tolerance:± 10%, Power Rating:333.3Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Tt Electronics/welwyn HDSC1206-182RKT1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7430 / $0.9380 | Buy Now |