There are no models available for this part yet.
Overview of HDSC0805-21KMT3 by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HDSC0805-21KMT3 by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AH9787
|
Newark | Res, 21K, 20%, 0.25W, 0805, Thick Film, Resistance:21Kohm, Resistance Tolerance:± 20%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Tt Electronics/welwyn HDSC0805-21KMT3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8260 | Buy Now | |
DISTI #
04AH4998
|
Newark | Res, 21K, 20%, 0.25W, 0805, Thick Film, Resistance:21Kohm, Resistance Tolerance:± 20%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Tt Electronics/welwyn HDSC0805-21KMT3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5510 / $0.7160 | Buy Now |