Part Details for HDS800PS48 by XP Power
Overview of HDS800PS48 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HDS800PS48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2303
|
Newark | Ac/Dc Converter, 1 O/P, 48V, 16.7A, 800W, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:800W, Output Voltage - Output 1:48V, Output Current - Output 1:16.7A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power HDS800PS48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$385.4300 / $458.8500 | Buy Now |
DISTI #
94X0715
|
Newark | Ac/Dc Enclosed Power Supply, 1U Profile, Adjustable, Fixed, 90 V, 264 V, 800 W, 48 V, 16.7 A Rohs Compliant: Yes |Xp Power HDS800PS48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$464.6100 | Buy Now |
DISTI #
1470-2692-ND
|
DigiKey | AC/DC CONVERTER 48V 800W Min Qty: 1 Lead time: 39 Weeks Container: Box |
11 In Stock |
|
$385.4312 / $458.8500 | Buy Now |
DISTI #
209-HDS800PS48
|
Mouser Electronics | Switching Power Supplies PSU, 800W, SINGLE O/P RoHS: Compliant | 11 |
|
$422.1400 / $447.3900 | Buy Now |
DISTI #
70808706
|
RS | Power Supply AC-DC 48V 16.7A 100-264V In Enclosed 802W Panel HDS800 Series | XP Power HDS800PS48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 10 |
|
$458.8500 | Buy Now |
DISTI #
HDS800PS48
|
TME | Power supply: switched-mode, for building in, 800W, 48VDC, 16.7A Min Qty: 1 | 0 |
|
$365.6200 / $463.4600 | RFQ |