Part Details for HDS3000PS15 by XP Power
Overview of HDS3000PS15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDS3000PS15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2293
|
Newark | Ac/Dc Converter, 1 O/P, 15V, 200A, 3Kw, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:3Kw, Output Voltage - Output 1:15V, Output Current - Output 1:200A, Output Voltage - Output 2:-, No. Of Outputs:1 Outputrohs Compliant: Yes |Xp Power HDS3000PS15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,217.1600 / $1,449.0000 | Buy Now |
DISTI #
1470-2681-ND
|
DigiKey | AC/DC CONVERTER 15V 3000W Min Qty: 1 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$1,217.1687 / $1,449.0000 | Buy Now |
DISTI #
209-HDS3000PS15
|
Mouser Electronics | Switching Power Supplies PSU, 3000W, SINGLE O/P RoHS: Compliant | 0 |
|
$1,405.5300 / $1,449.0000 | Order Now |
DISTI #
70808695
|
RS | Power Supply AC-DC 15V 200A 100-264V In Enclosed 3000W Panel HDS3000 Series | XP Power HDS3000PS15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1,434.5100 | RFQ |
DISTI #
HDS3000PS15
|
TME | Power supply: switched-mode, for building in, 3kW, 15VDC, 200A Min Qty: 4 | 0 |
|
$1,120.0000 | RFQ |
Part Details for HDS3000PS15
HDS3000PS15 CAD Models
HDS3000PS15 Part Data Attributes:
|
HDS3000PS15
XP Power
Buy Now
Datasheet
|
Compare Parts:
HDS3000PS15
XP Power
AC/DC CONVERTER 15V 3000W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |