Part Details for HDRA-E68MT by Honda Tsushin Kogyo Co Ltd
Overview of HDRA-E68MT by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHDRA111M0 | Amphenol Communications Solutions | Rugged HDMI, IP67, Input Output Connectors, 19 Position, Right Angle PCB Tails, Black Insulator Housing Color, Metric Thread | |
MHDRAA1130 | Amphenol Communications Solutions | Rugged HDMI, IP67, Input Output Connectors, Right Angle, with a PCB, Unified Thread, 19 Position | |
MHDRA311301 | Amphenol Communications Solutions | Rugged HDMI, IP67, Input Output Connectors, Right Angle, with HDMI M3 Shield Tab Connector, 19 Position |
Part Details for HDRA-E68MT
HDRA-E68MT CAD Models
HDRA-E68MT Part Data Attributes
|
HDRA-E68MT
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDRA-E68MT
Honda Tsushin Kogyo Co Ltd
Telecom and Datacom Connector, 68 Contact(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |