Part Details for HDRA-E100LFDT-SL+ by Honda Tsushin Kogyo Co Ltd
Overview of HDRA-E100LFDT-SL+ by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDRA-E100LFDT-SL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7264
|
Newark | Honda Connector |Honda HDRA-E100LFDT-SL+ RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4700 / $38.3100 | Buy Now |
|
Onlinecomponents.com | Conn SCSI F 100 POS 0.8mm Solder RA Thru-Hole 200 Terminal 1 Port RoHS: Compliant | 0 |
|
$16.9900 / $22.4800 | Buy Now |
Part Details for HDRA-E100LFDT-SL+
HDRA-E100LFDT-SL+ CAD Models
HDRA-E100LFDT-SL+ Part Data Attributes
|
HDRA-E100LFDT-SL+
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDRA-E100LFDT-SL+
Honda Tsushin Kogyo Co Ltd
Telecom and Datacom Connector, 100 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | SCSI CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for HDRA-E100LFDT-SL+
This table gives cross-reference parts and alternative options found for HDRA-E100LFDT-SL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDRA-E100LFDT-SL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDRA-E100LFDT1+ | Telecom and Datacom Connector, 100 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | Honda Tsushin Kogyo Co Ltd | HDRA-E100LFDT-SL+ vs HDRA-E100LFDT1+ |
HDRA-E100LFDT | Telecom and Datacom Connector, 100 Contact(s), Female, Right Angle, Solder Terminal, | Honda Tsushin Kogyo Co Ltd | HDRA-E100LFDT-SL+ vs HDRA-E100LFDT |