Part Details for HDRA-2 by L-com Inc
Overview of HDRA-2 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHDRA111M0 | Amphenol Communications Solutions | Rugged HDMI, IP67, Input Output Connectors, 19 Position, Right Angle PCB Tails, Black Insulator Housing Color, Metric Thread | |
MHDRAA1130 | Amphenol Communications Solutions | Rugged HDMI, IP67, Input Output Connectors, Right Angle, with a PCB, Unified Thread, 19 Position | |
MHDRA311301 | Amphenol Communications Solutions | Rugged HDMI, IP67, Input Output Connectors, Right Angle, with HDMI M3 Shield Tab Connector, 19 Position |
Price & Stock for HDRA-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2428
|
Newark | Cable Assy, Hdmi R/A Plug-Plug, 6.6 , Connector Type A:90° Hdmi Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:Hdra Series Rohs Compliant: Yes |L-Com HDRA-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 682 |
|
$36.9900 | Buy Now |
DISTI #
5073-HDRA-2-ND
|
DigiKey | CA HDMI RA TO STR 2M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$58.0300 | Buy Now |
DISTI #
70235447
|
RS | Standard HDMI Cable, Right Angle to Straight, 2m, HDRA Series | L-com HDRA-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1600 / $48.5600 | RFQ |
|
Onlinecomponents.com | CA HDMI RA TO STR 2M RoHS: Compliant | 0 |
|
$33.7900 / $44.3600 | Buy Now |
DISTI #
77741207
|
Verical | HDRA-2 Min Qty: 3 Package Multiple: 1 | Americas - 682 |
|
$30.8021 / $38.9900 | Buy Now |
DISTI #
HDRA-2
|
L-com US | L-com's HDRA series right angle HDMI cable assemblies are perfect for tight fit and confined space HDMI applications. These rugged right angle HDMI cable assemblies feature a standard HDMI Male A connector on one end and a right angle HDMI Male A connector on the other. L-com's right angle HDMI cables are designed for use in enclosures, cabinets or other confined spaces where standard HDMI connector will not fit. These right angle HDMI cables support HDMI Ethernet Channel, Audio Return Channel, 3D over HDMI, 4K video, and additional color spaces. Order online today!. Min Qty: 1 Package Multiple: 1 | 682 |
|
$30.8000 / $38.9900 | Buy Now |