Part Details for HDR15RA24AM514 by Thomas & Betts
Results Overview of HDR15RA24AM514 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDR15RA24AM514 Information
HDR15RA24AM514 by Thomas & Betts is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for HDR15RA24AM514
HDR15RA24AM514 CAD Models
HDR15RA24AM514 Part Data Attributes
|
HDR15RA24AM514
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
HDR15RA24AM514
Thomas & Betts
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | HIGH DENSITY | |
Body Breadth | 0.494 inch | |
Body Depth | 0.57 inch | |
Body Length | 1.224 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | NON-THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDR15RA24AM514
This table gives cross-reference parts and alternative options found for HDR15RA24AM514. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDR15RA24AM514, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD15S13M6RX09LF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40, LEAD FREE | HDR15RA24AM514 vs CD15S13M6RX09LF |
HDR15RA24BSM514 | Thomas & Betts | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | HDR15RA24AM514 vs HDR15RA24BSM514 |
CD15S13E6RX132LF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40, LEAD FREE | HDR15RA24AM514 vs CD15S13E6RX132LF |
CD15S13E4RX132LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40, LEAD FREE | HDR15RA24AM514 vs CD15S13E4RX132LF |
17BH-015-S-AM-1-00 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Socket, | HDR15RA24AM514 vs 17BH-015-S-AM-1-00 |
17BH-015-S-AA-1-00 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Socket, | HDR15RA24AM514 vs 17BH-015-S-AA-1-00 |
HDR15RA29BSM514 | Thomas & Betts | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | HDR15RA24AM514 vs HDR15RA29BSM514 |
HDR15RA24CM514 | Thomas & Betts | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | HDR15RA24AM514 vs HDR15RA24CM514 |
17HD-015-S-AA-1-30 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Socket, | HDR15RA24AM514 vs 17HD-015-S-AA-1-30 |
HDR15RA29BS | Thomas & Betts | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | HDR15RA24AM514 vs HDR15RA29BS |