Part Details for HDR-E26LPHP+ by Honda Tsushin Kogyo Co Ltd
Results Overview of HDR-E26LPHP+ by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA462113FYL#AC2 | Renesas Electronics Corporation | 8M pixel for UHD, 12bit resolution@60fps, HDR Assist, PDAFAssist | |
AS3812A-ZQFT | Renesas Electronics Corporation | Highly Accurate 16-Channel Integrated Current Sinks for LED Backlighting in 4K Ultra HD and HDR LCD Display Applications | |
79425-210H | Amphenol Communications Solutions | Bergstik Unshrouded Header |
Price & Stock for HDR-E26LPHP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5640
|
Newark | Connector |Honda HDR-E26LPHP+ RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 3186 |
|
$5.0200 / $7.0600 | Buy Now |
|
Onlinecomponents.com | EMI-filtered Screw-Lock Vertical Type Plastic Housing - 26 Contacts - M2x0.4 Screws. RoHS: Compliant |
2411 Partner Stock |
|
$4.1100 / $4.7100 | Buy Now |
|
Quest Components | 48 |
|
$7.5591 / $12.2580 | Buy Now | |
|
Master Electronics | EMI-filtered Screw-Lock Vertical Type Plastic Housing - 26 Contacts - M2x0.4 Screws. RoHS: Compliant |
2411 Partner Stock |
|
$4.1100 / $4.7100 | Buy Now |
Part Details for HDR-E26LPHP+
HDR-E26LPHP+ CAD Models
HDR-E26LPHP+ Part Data Attributes
|
HDR-E26LPHP+
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDR-E26LPHP+
Honda Tsushin Kogyo Co Ltd
Connector Accessory, Cover Item,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honda Connectors | |
Approvals | UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PBT RESIN | |
Mounting Option 1 | M2 | |
Mounting Option 2 | SCREW |