Part Details for HDR-60-12 by Mean Well
Overview of HDR-60-12 by Mean Well
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDR-60-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5206
|
Newark | Power Supply, Ac-Dc, 12V, 4.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:54W, Output Voltage - Output 1:12V, Output Current - Output 1:4.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well HDR-60-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1119 |
|
$19.8500 / $21.5000 | Buy Now |
DISTI #
1866-2247-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 54W Min Qty: 1 Lead time: 12 Weeks Container: Box |
873 In Stock |
|
$23.6452 / $27.2300 | Buy Now |
DISTI #
HDR-60-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 4.5A 54W - Boxed Product (Development Kits) (Alt: HDR-60-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$17.8000 / $20.1000 | Buy Now |
DISTI #
709-HDR60-12
|
Mouser Electronics | DIN Rail Power Supplies 54W 12V 4.5A Class II DIN Rail RoHS: Compliant | 398 |
|
$20.3500 / $23.8300 | Buy Now |
DISTI #
70971526
|
RS | Power Supply, AC-DC, DIN Rail, 54W, 12V,4.5A, 85-264V In, Industrial | MEAN WELL HDR-60-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2300 / $27.2300 | RFQ |
|
Future Electronics | HDR-60 Series 60 W 12 V 4.5 A Single Output Ultra Slim DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$20.1000 / $21.1100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@4.5A - 54W |
7 In Stock 540 On Order |
|
$17.8000 / $20.1000 | Buy Now |
DISTI #
74511157
|
Verical | AC/DC Power Supply Single-OUT 12V 4.5A 54W 6-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2311 | Americas - 6 |
|
$21.8117 / $24.7842 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
2251305
|
Jameco Electronics | 12V 4.5A 54W Ultra Slim Step-Shape 3SU DIN Rail Power Supply Min Qty: 1 Container: Each | 1 |
|
$18.3000 / $20.1000 | Buy Now |
Part Details for HDR-60-12
HDR-60-12 CAD Models
HDR-60-12 Part Data Attributes:
|
HDR-60-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HDR-60-12
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X7 | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 4.5 A | |
Output Voltage-Max | 13.8 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD | |
Ripple Voltage (Main Out) | 0.042 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 54 W | |
Trim/Adjustable Output | YES |