-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5201
|
Newark | Power Supply, Ac-Dc, 12V, 2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:12V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well HDR-30-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2191 |
|
$18.8200 | Buy Now |
DISTI #
1866-2242-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 24W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1526 In Stock |
|
$17.3264 / $18.9900 | Buy Now |
DISTI #
HDR-30-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 2A 24W - Boxed Product (Development Kits) (Alt: HDR-30-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.1000 / $14.8000 | Buy Now |
DISTI #
709-HDR30-12
|
Mouser Electronics | DIN Rail Power Supplies 24W 12V 2A Class II DIN Rail RoHS: Compliant | 1515 |
|
$17.3200 / $18.9900 | Buy Now |
DISTI #
70968779
|
RS | Power Supply, AC-DC, DIN Rail, 24W, 12V,2A, 85-264V In, Industrial | MEAN WELL HDR-30-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 112 |
|
$17.8500 / $18.9900 | Buy Now |
|
Future Electronics | HDR-30 Series 24 W 12 V 2 A AC-DC Ultra Slim Step Shape DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$14.8000 / $15.5400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@2A - 24W RoHS: Compliant | 0 |
|
$13.1000 / $14.8000 | Buy Now |
DISTI #
71284414
|
Verical | AC/DC Power Supply Single-OUT 12V 2A 30W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 1605 |
|
$14.4500 / $14.9500 | Buy Now |
DISTI #
77779729
|
Verical | AC/DC Power Supply Single-OUT 12V 2A 30W RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 189 |
|
$18.5724 | Buy Now |
DISTI #
2251250
|
Jameco Electronics | 12V 2A 24W Ultra Slim Step-Shape 2SU DIN Rail Power Supply Min Qty: 1 Container: Each | 19 |
|
$13.5000 / $14.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDR-30-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HDR-30-12
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES AT 277 VAC AND FROM 120-370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X5 | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 13.8 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 24 W | |
Trim/Adjustable Output | YES |