Part Details for HDR-209035-01-HQCD by Samtec Inc
Overview of HDR-209035-01-HQCD by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA462113FYL#AC2 | Renesas Electronics Corporation | 8M pixel for UHD, 12bit resolution@60fps, HDR Assist, PDAFAssist | |
AS3812A-ZQFT | Renesas Electronics Corporation | Highly Accurate 16-Channel Integrated Current Sinks for LED Backlighting in 4K Ultra HD and HDR LCD Display Applications | |
79425-210H | Amphenol Communications Solutions | Bergstik Unshrouded Header |
Price & Stock for HDR-209035-01-HQCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDR-209035-01-HQCD
|
Avnet Americas | Cable Assembly Coaxial 0.5mm Pitch 50Ohm 38AWG - Bulk (Alt: HDR-209035-01-HQCD) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |