Part Details for HDR-169470-01 by Samtec Inc
Overview of HDR-169470-01 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HDR-169470-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5644
|
Newark | Cable Assy, 400P W-T-B Plug-Plug, 250Mm, Connector To Connector:Hdr Plug To Hdr Plug, No. Of Positions:400Ways, Cable Length - Metric:0.3M, Cable Length - Imperial:0.98Ft, Product Range:Hdr Series, Jacket Colour:-, Svhc:No Svhc Rohs Compliant: Yes |Samtec HDR-169470-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.5200 / $141.0300 | Buy Now |
DISTI #
SAM9479-ND
|
DigiKey | CUSTOM HDR CABLE ASSY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17 In Stock |
|
$129.7320 / $146.3100 | Buy Now |
DISTI #
HDR-169470-01
|
Avnet Americas | Ribbon Cable, 400 Ways, 11.8 ", 0.3 m, HDR (Alt: HDR-169470-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | 2 Factory Stock |
|
$115.5800 / $159.2000 | Buy Now |
DISTI #
200-HDR-169470-01
|
Mouser Electronics | Ribbon Cables / IDC Cables "HDR SERIES" RoHS: Compliant | 33 |
|
$126.1000 / $159.2000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Twinax Wire to Board to Wire to Board |
2 In Stock |
|
$105.0500 / $159.2000 | Buy Now |
DISTI #
77835704
|
Verical | Cable Assembly Twinax Wire to Board to Wire to Board Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 1 |
|
$196.3009 | Buy Now |
DISTI #
HDR-169470-01
|
Avnet Americas | Ribbon Cable, 400 Ways, 11.8 ", 0.3 m, HDR (Alt: HDR-169470-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | 2 Factory Stock |
|
$115.5800 / $159.2000 | Buy Now |
DISTI #
2856094
|
element14 Asia-Pacific | CABLE ASSY, 400P W-T-B PLUG-PLUG, 250MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$155.5037 / $165.2667 | Buy Now |
DISTI #
2856094
|
Farnell | CABLE ASSY, 400P W-T-B PLUG-PLUG, 250MM RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$119.5071 / $160.2379 | Buy Now |
|
Master Electronics | Cable Assembly Twinax Wire to Board to Wire to Board |
2 In Stock |
|
$105.0500 / $159.2000 | Buy Now |
Part Details for HDR-169470-01
HDR-169470-01 CAD Models
HDR-169470-01 Part Data Attributes:
|
HDR-169470-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDR-169470-01
Samtec Inc
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE |