Part Details for HDR-164485-01-HQCD by Samtec Inc
Overview of HDR-164485-01-HQCD by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79425-210H | Amphenol Communications Solutions | Bergstik Unshrouded Header | |
91901-32511LF | Amphenol Communications Solutions | CONAN HEADER |
Price & Stock for HDR-164485-01-HQCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDR-164485-01-HQCD
|
Avnet Americas | Cable Assembly Coaxial 0.5mm Pitch 50Ohm 38AWG - Bulk (Alt: HDR-164485-01-HQCD) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |