Part Details for HDR-153514-01 by Samtec Inc
Overview of HDR-153514-01 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HDR-153514-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W5130
|
Newark | Cable Assy, Hdr Plug-Hdr Rcpt, 250Mm, Connector To Connector:Hdr Plug To Hdr Receptacle, No. Of Positions:160Positions, Cable Length - Imperial:9.8", Cable Length - Metric:250Mm, Connector Pitch:-, Product Range:Hdr Series Rohs Compliant: Yes |Samtec HDR-153514-01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$102.6300 / $115.7400 | Buy Now |
DISTI #
SAM9476-ND
|
DigiKey | CUSTOM HDR CABLE ASSY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
157 In Stock |
|
$139.3480 / $163.3700 | Buy Now |
DISTI #
HDR-153514-01
|
Avnet Americas | Ribbon Cable, HDR Plug to HDR Receptacle, 160 Ways, 9.8 ", 250 mm, HDR Series (Alt: HDR-153514-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | 0 |
|
$128.5800 / $177.1300 | Buy Now |
DISTI #
200-HDR-153514-01
|
Mouser Electronics | Ribbon Cables / IDC Cables "HDR SERIES" RoHS: Compliant | 9 |
|
$143.6700 / $163.3700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Twinax 0.25m 400POS Array Socket to 400POS Array Terminal SKT-HDR RoHS: Compliant |
3 In Stock |
|
$116.8800 / $177.1300 | Buy Now |
DISTI #
61352396
|
Verical | HDR Cable Assembly RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 2 |
|
$218.4094 | Buy Now |
|
Powell Electronics | Cable Assem Min Qty: 1 | 7 |
|
$128.5800 / $177.1300 | Buy Now |
|
Master Electronics | Cable Assembly Twinax 0.25m 400POS Array Socket to 400POS Array Terminal SKT-HDR RoHS: Compliant |
3 In Stock |
|
$116.8800 / $177.1300 | Buy Now |
DISTI #
HDR-153514-01
|
Toby Electronics | HDR-153514-xx VITA 57.1 FMC Samtec HDR Cable Assembly (HPC) Female to (HPC) Male Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | 0 |
|
$113.8423 / $177.7987 | Buy Now |
Part Details for HDR-153514-01
HDR-153514-01 CAD Models
HDR-153514-01 Part Data Attributes
|
HDR-153514-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDR-153514-01
Samtec Inc
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE |