-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5196
|
Newark | Power Supply, Ac-Dc, 12V, 1.25A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:12V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well HDR-15-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1483 |
|
$12.9000 | Buy Now |
DISTI #
1866-2237-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box |
5620 In Stock |
|
$15.7116 / $17.2200 | Buy Now |
DISTI #
HDR-15-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 1.25A 15W DIN Rail Mount - Boxed Product (Development Kits) (Alt: HDR-15-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 100 |
|
$10.8000 / $12.2000 | Buy Now |
DISTI #
709-HDR15-12
|
Mouser Electronics | DIN Rail Power Supplies 15W 12V 1.25A Class II DIN Rail RoHS: Compliant | 2144 |
|
$15.8100 / $16.9800 | Buy Now |
DISTI #
70968774
|
RS | Power Supply, AC-DC, DIN Rail, 15W, 12V,1.25A, 85-264V In, Industrial | MEAN WELL HDR-15-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 147 |
|
$15.3300 / $17.2200 | Buy Now |
|
Future Electronics | DIN Rail Power Supplies 15W 12V 1.25A Class II RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 10Box |
|
$12.2000 / $12.8100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@1.25 - 15W |
450 In Stock 960 On Order |
|
$10.8000 / $12.2000 | Buy Now |
DISTI #
78826493
|
Verical | AC/DC Power Supply Single-OUT 12V 1.25A 15W 4-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 3026 |
|
$12.5850 / $14.7023 | Buy Now |
DISTI #
54491441
|
Verical | AC/DC Power Supply Single-OUT 12V 1.25A 15W 4-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2001 | Americas - 436 |
|
$12.7872 / $14.0606 | Buy Now |
DISTI #
2251209
|
Jameco Electronics | 12V 1.25A 15W Ultra Slim Step-Shape 1SU DIN Rail Power Supply Min Qty: 1 Container: Each | 277 |
|
$11.1000 / $12.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDR-15-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HDR-15-12
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO REQUIRE INPUT 120V TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EAC, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 13.8 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |