Part Details for HDR-100-12N by Mean Well
Overview of HDR-100-12N by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDR-100-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5189
|
Newark | Power Supply, Ac-Dc, 12V, 7.5A, No. Of Outputs:1 Output, Output Power Max:87.6W, Output Voltage - Output 1:12V, Output Current - Output 1:7.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well HDR-100-12N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3600 | Buy Now |
DISTI #
1866-2230-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 90W Min Qty: 1 Lead time: 12 Weeks Container: Box |
251 In Stock |
|
$30.6920 / $35.3400 | Buy Now |
DISTI #
HDR-100-12N
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 7.5A 90W - Boxed Product (Development Kits) (Alt: HDR-100-12N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.5000 / $28.9000 | Buy Now |
DISTI #
709-HDR-100-12N
|
Mouser Electronics | DIN Rail Power Supplies 90W 12V 7.5A SlimStep DIN Rail PS RoHS: Compliant | 95 |
|
$25.6200 / $32.8500 | Buy Now |
DISTI #
71021680
|
RS | Power Supply, AC-DC, DIN Rail, 100W,12V,7.5A, Slim Step | MEAN WELL HDR-100-12N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$33.2200 / $35.3400 | Buy Now |
|
Future Electronics | HDR 100 Series 90 W 85 to 264 VAC Input 12 V Output Step Shape DIN Rail RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$28.9000 / $30.3500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@7.5A - 90W RoHS: Compliant |
419 In Stock 1686 On Order |
|
$25.5000 / $28.9000 | Buy Now |
DISTI #
73549505
|
Verical | AC/DC Power Supply Single-OUT 12V 7.5A 90W 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2005 | Americas - 406 |
|
$32.4090 / $36.5823 | Buy Now |
DISTI #
2264335
|
Jameco Electronics | 12V 7.5A 90W Non-LPS Ultra Slim Step Shape 4SU DIN Rail Power Supply Min Qty: 1 Container: Each | 29 |
|
$26.3000 / $28.9000 | Buy Now |
DISTI #
HDR-100-12N
|
TME | Power supply: switched-mode, for DIN rail, 100W, 12VDC, 7.1A, 88% Min Qty: 1 | 0 |
|
$25.5000 / $28.9000 | RFQ |
Part Details for HDR-100-12N
HDR-100-12N CAD Models
HDR-100-12N Part Data Attributes
|
HDR-100-12N
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HDR-100-12N
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, EN, UL, IEC, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 13.8 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 90 W | |
Trim/Adjustable Output | YES |