HDP26-24-7SN-C038
TE Connectivity
Description: PLUG ASM

Overview of HDP26-24-7SN-C038 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HDP26-24-7SN-C038 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 65T6116
Newark Plug, Hdp Power, 7 Position, Socket, Product Range:Hdp20 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet, Gender:Plugrohs Compliant: Yes |Deutsch Te Connectivity HDP26-24-7SN-C038 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 88
  • 1 $29.2400
  • 5 $29.2400
  • 10 $29.2400
  • 25 $29.2400
  • 50 $29.2400
$29.2400 Buy Now
DISTI # 1734-1744-ND
DigiKey CONN PLUG HSNG FMALE 7POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk 538
In Stock
  • 1 $21.0400
  • 10 $18.4260
  • 40 $17.0610
  • 80 $16.4924
  • 280 $15.5825
  • 520 $15.1275
$15.1275 / $21.0400 Buy Now
DISTI # 65T6116
Avnet Americas HDP20 Series Plug 7 Contacts 24 Shell Size Socket Contact Straight - Bulk (Alt: 65T6116) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 88 Partner Stock
  • 1 $33.8700
  • 5 $33.2200
  • 10 $32.4300
  • 25 $31.8200
  • 50 $31.2800
$31.2800 / $33.8700 Buy Now
DISTI # 571-HDP26-24-7SNC038
Mouser Electronics Automotive Connectors PLUG ASM RoHS: Compliant 832
  • 1 $21.0400
  • 10 $18.4300
  • 25 $17.0700
  • 40 $16.5000
  • 120 $15.6000
  • 280 $15.1200
$15.1200 / $21.0400 Buy Now
DISTI # 71444027
RS Circular Connector, Plug ASM DEUTSCH HD Series / DEUTSCH HDP Series | TE Connectivity HDP26-24-7SN-C038 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 1 $21.2500
  • 5 $19.5500
  • 10 $17.0000
  • 20 $14.8800
$14.8800 / $21.2500 RFQ
DISTI # DCNHDP26-24-7SN-C038
Heilind Electronics HDP26-24-7SN-C038 Americas - 0 in Stock
Buy Now
Onlinecomponents.com PLG, 7P, BLK, N, 4AWG, 4/16, S RoHS: Compliant 555 In Stock
  • 1 $23.3000
  • 5 $20.6400
  • 10 $18.0900
  • 25 $16.8400
  • 50 $16.2900
  • 100 $15.7400
  • 250 $14.6800
$14.6800 / $23.3000 Buy Now
DISTI # 76921008
Verical Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2132 Americas - 538
  • 3 $28.7300
  • 5 $25.0182
  • 10 $21.5614
  • 25 $19.9386
  • 50 $19.2874
$19.2874 / $28.7300 Buy Now
DISTI # 80923399
Verical Conn Circular F 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Automotive Min Qty: 2 Package Multiple: 1 Americas - 88
  • 2 $41.0114
  • 3 $39.5959
  • 5 $38.3886
  • 10 $37.3508
  • 20 $36.4529
  • 50 $35.6715
$35.6715 / $41.0114 Buy Now
DISTI # 77321173
Verical Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 Americas - 25
  • 3 $36.4571
  • 15 $29.4110
$29.4110 / $36.4571 Buy Now
DISTI # HDP26-24-7SN-C038
TTI Automotive Connectors PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Tray Americas - 790
In Stock
  • 1 $21.9800
  • 5 $21.5500
  • 10 $21.1300
  • 25 $16.5600
  • 40 $15.9500
  • 80 $15.4200
  • 120 $14.8500
$14.8500 / $21.9800 Buy Now
DISTI # HDP26247SNC038-0
TME HDP26-24-7SN-C038 Min Qty: 2 25
  • 2 $35.0524
  • 15 $26.5343
$26.5343 / $35.0524 Buy Now
DISTI # DCNHDP26-24-7SN-C038
Interstate Connecting Components HDP26-24-7SN-C038 0
Buy Now
Powell Electronics Size 24 Connectors Min Qty: 1 22
  • 1 $56.3072
  • 200 $39.4150
  • 800 $35.4736
$35.4736 / $56.3072 Buy Now
DISTI # HDP26-24-7SN-C038
Avnet Abacus HDP20 Series Plug 7 Contacts 24 Shell Size Socket Contact Straight (Alt: HDP26-24-7SN-C038) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # HDP26-24-7SN-C038
Avnet Abacus HDP20 Series Plug 7 Contacts 24 Shell Size Socket Contact Straight (Alt: HDP26-24-7SN-C038) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics PLG, 7P, BLK, N, 4AWG, 4/16, S RoHS: Compliant 555 In Stock
  • 1 $23.3000
  • 5 $20.6400
  • 10 $18.0900
  • 25 $16.8400
  • 50 $16.2900
  • 100 $15.7400
  • 250 $14.6800
$14.6800 / $23.3000 Buy Now

CAD Models for HDP26-24-7SN-C038 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HDP26-24-7SN-C038 by TE Connectivity

HDP26-24-7SN-C038
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
TE Connectivity
Backshell Type
SOLID
Body Breadth
1.95 inch
Body Depth
1.95 inch
Body Length
1.521 inch
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Diameter-Min
0.1 inch
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
100 A
Rated Voltage
250 V
Reference Standard
UL
Total Number of Contacts
7
UL Flammability Code
94V-0
Want to compare parts?
  1. HDP26-24-7SN-C038
    TE Connectivity
    PLUG ASM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDP26-24-7SN-C038 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDP26-24-7SN-C038 by TE Connectivity

Select Manufacturer
Which Manufacturer of HDP26-24-7SN-C038 would you like to use for your alert(s)?
  • Please alert me when HDP26-24-7SN-C038 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDP26-24-7SN-C038 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDP26-24-7SN-C038 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDP26-24-7SN-C038 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDP26-24-7SN-C038.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDP26-24-7SN-C038 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: