-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5700
|
Newark | Automotive Housing, Plug, 29Pos, Product Range:Hdp20 Series, Gender:Plug, No. Of Positions:29Positions, For Use With:Amp Hdp20 Series Size 12, 16, 20 Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity HDP26-24-29SE-L017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4300 / $28.5400 | Buy Now |
DISTI #
1734-1230-ND
|
DigiKey | CONN PLG HSG FMALE 29POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5377 / $18.8300 | Buy Now |
DISTI #
38AH5700
|
Avnet Americas | Circular Housing Plug 29 Position Socket Contact Cable Mount - Bulk (Alt: 38AH5700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1400 / $29.3900 | Buy Now |
DISTI #
571-HDP26-2429SEL017
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 0 |
|
$12.5400 / $19.2300 | Order Now |
DISTI #
70979536
|
RS | DEUTSCH Automotive, CONN PLUG HSNG FMALE 29POS INLIN | TE Connectivity HDP26-24-29SE-L017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1 |
|
$32.9800 / $42.8300 | Buy Now |
|
Future Electronics | 29 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray | 3969Tray |
|
$13.4800 / $14.1500 | Buy Now |
|
Future Electronics | 29 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 40 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$13.4800 / $14.1500 | Buy Now |
DISTI #
DCNHDP26-24-29SE-L017
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Circular SKT 29 POS Crimp ST Cable Mount 29 Terminal 1 Port Automotive Package RoHS: Compliant |
108 On Order |
|
$14.4000 / $20.9200 | Buy Now |
DISTI #
HDP26-24-29SE-L017
|
TTI | Automotive Connectors PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$13.7100 / $16.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP26-24-29SE-L017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP26-24-29SE-L017
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.95 inch | |
Body Depth | 1.95 inch | |
Body Length | 1.675 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.04 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |