-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1179-ND
|
DigiKey | CONN PLUG HSG MALE 19POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
213 In Stock |
|
$12.7683 / $19.5700 | Buy Now |
DISTI #
571-HDP26-24-19PN
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 914 |
|
$12.7600 / $18.2100 | Buy Now |
DISTI #
70979494
|
RS | DEUTSCH Automotive, CONN PLUG HSNG MALE 19POS INLINE | TE Connectivity HDP26-24-19PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4700 / $27.6800 | RFQ |
|
Future Electronics | Connector System: Wire-to-Wire Number of Positions: 19 Housi RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$13.5600 / $14.2400 | Buy Now |
|
Onlinecomponents.com | PLG, 19P, BLK, N, 12/16, P RoHS: Compliant |
227 In Stock |
|
$12.6000 / $17.9500 | Buy Now |
DISTI #
63333494
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2236 | Americas - 220 |
|
$17.6280 / $23.3350 | Buy Now |
DISTI #
HDP26-24-19PN
|
TTI | Automotive Connectors PLUG ASM Min Qty: 40 Package Multiple: 40 Container: Tray |
Americas - 120 In Stock |
|
$12.7700 / $15.8400 | Buy Now |
|
Powell Electronics | Size 24 Connectors Min Qty: 1 | 19 |
|
$29.0671 / $46.1382 | Buy Now |
DISTI #
HDP26-24-19PN
|
Avnet Abacus | (Alt: HDP26-24-19PN) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HDP26-24-19PN
|
Avnet Abacus | (Alt: HDP26-24-19PN) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP26-24-19PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP26-24-19PN
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.95 inch | |
Body Depth | 1.95 inch | |
Body Length | 1.521 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.1 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |