HDP26-24-14PN-L017
Description: CIRCULAR CONNECTOR

Overview of HDP26-24-14PN-L017 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HDP26-24-14PN-L017 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1734-HDP26-24-14PN-L017-ND
DigiKey CONN PLUG HSNG MALE 14POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk 104
In Stock
  • 1 $18.7600
  • 40 $15.2073
  • 120 $14.7003
$14.7003 / $18.7600 Buy Now
DISTI # 650-HDP26-2414PNL017
Mouser Electronics Automotive Connectors PLUG ASM RoHS: Compliant 0
  • 200 $15.2800
  • 400 $14.4300
$14.4300 / $15.2800 Order Now
DISTI # 71444012
RS Housing For Male Terminals, Black, PA GF, IP67, Wid 49.53 mm, Lng 42.55 mm | TE Connectivity HDP26-24-14PN-L017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 1 $31.5000
  • 5 $30.2400
$30.2400 / $31.5000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks Container: Tray 0
Tray
  • 200 $12.5500
$12.5500 Buy Now
Onlinecomponents.com PLG, 14P, BLK, N, RNG, 4/12/16, P RoHS: Compliant 25 In Stock
  • 1 $34.6200
  • 5 $30.8900
  • 10 $30.4300
  • 25 $24.9700
  • 50 $21.5100
  • 100 $16.5100
  • 250 $13.3900
$13.3900 / $34.6200 Buy Now
DISTI # HDP26-24-14PN-L017
TTI Automotive Connectors PLUG ASM Min Qty: 40 Package Multiple: 40 Container: Tray Americas - 200
In Stock
  • 40 $15.2100
  • 120 $14.7000
$14.7000 / $15.2100 Buy Now
DISTI # HDP26-24-14PN-L017
Avnet Abacus (Alt: HDP26-24-14PN-L017) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics PLG, 14P, BLK, N, RNG, 4/12/16, P RoHS: Compliant 25 In Stock
  • 1 $34.6200
  • 5 $30.8900
  • 10 $30.4300
  • 25 $24.9700
  • 50 $21.5100
  • 100 $16.5100
  • 250 $13.3900
$13.3900 / $34.6200 Buy Now

CAD Models for HDP26-24-14PN-L017 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HDP26-24-14PN-L017 by TE Connectivity

HDP26-24-14PN-L017
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
8 Weeks
Samacsys Manufacturer
TE Connectivity
Backshell Type
SOLID
Body Breadth
1.95 inch
Body Depth
1.95 inch
Body Length
1.675 inch
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Diameter-Min
0.1 inch
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
100 A
Rated Voltage
250 V
Reference Standard
UL
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. HDP26-24-14PN-L017
    TE Connectivity
    CIRCULAR CONNECTOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDP26-24-14PN-L017 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDP26-24-14PN-L017 by TE Connectivity

Select Manufacturer
Which Manufacturer of HDP26-24-14PN-L017 would you like to use for your alert(s)?
  • Please alert me when HDP26-24-14PN-L017 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDP26-24-14PN-L017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDP26-24-14PN-L017 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDP26-24-14PN-L017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDP26-24-14PN-L017.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDP26-24-14PN-L017 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: