-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1767-ND
|
DigiKey | CONN PLUG HSNG FMALE 2POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
69 In Stock |
|
$12.1956 / $17.0700 | Buy Now |
DISTI #
571-HDP26-18-6SNC030
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 669 |
|
$11.8900 / $15.8100 | Buy Now |
DISTI #
71444008
|
RS | Circular Connector, Plug ASM DEUTSCH HD Series / DEUTSCH HDP Series | TE Connectivity HDP26-18-6SN-C030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 31 |
|
$12.1700 / $15.8100 | Buy Now |
|
Future Electronics | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks Container: Box | 0Box |
|
$11.2900 / $11.8600 | Buy Now |
DISTI #
DCNHDP26-18-6SN-C030
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PLG, 6P, BLK, N, 4, S RoHS: Compliant |
174 In Stock |
|
$11.1200 / $17.8200 | Buy Now |
DISTI #
65132130
|
Verical | Plug Connector 18-6 Arrangement HDP20 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2237 | Americas - 174 |
|
$15.1246 / $22.9639 | Buy Now |
DISTI #
HDP26-18-6SN-C030
|
TTI | Automotive Connectors PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8311 In Stock |
|
$11.4300 / $15.6400 | Buy Now |
DISTI #
DCNHDP26-18-6SN-C030
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
HDP26-18-6SN-C030
|
Avnet Abacus | (Alt: HDP26-18-6SN-C030) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP26-18-6SN-C030
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP26-18-6SN-C030
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.7 inch | |
Body Depth | 1.7 inch | |
Body Length | 1.521 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 100A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 100 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |