-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8668
|
Newark | Plg, 21P, Blk, N, 20, P |Deutsch Te Connectivity HDP26-18-21PN Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7100 / $27.2100 | Buy Now |
DISTI #
1734-HDP26-18-21PN-ND
|
DigiKey | CONN PLUG HSNG MALE 21POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8679 / $15.9400 | Buy Now |
DISTI #
571-HDP26-18-21PN
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 0 |
|
$10.3900 / $15.9400 | Order Now |
DISTI #
70684258
|
RS | Housing, Female, Mounting Type Panel Mount, Polyetherimide, Black, HDP20 Series | TE Connectivity HDP26-18-21PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0700 | RFQ |
DISTI #
DCNHDP26-18-21PN
|
Heilind Electronics | PLUG ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port Automotive Bulk RoHS: Compliant |
100 On Order |
|
$10.1500 / $26.4600 | Buy Now |
DISTI #
HDP26-18-21PN
|
TTI | Automotive Connectors PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.3900 / $15.9400 | Buy Now |
DISTI #
DCNHDP26-18-21PN
|
Interstate Connecting Components | PLUG ASM | 0 |
|
Buy Now | |
DISTI #
HDP26-18-21PN
|
Avnet Abacus | (Alt: HDP26-18-21PN) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HDP26-18-21PN
|
Avnet Abacus | (Alt: HDP26-18-21PN) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP26-18-21PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP26-18-21PN
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.7 inch | |
Body Depth | 1.7 inch | |
Body Length | 1.521 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |