Part Details for HDP24-24-31PT-L015 by TE Connectivity
Overview of HDP24-24-31PT-L015 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDP24-24-31PT-L015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8657
|
Newark | Rec, 31P, Blk, T, Thd, 16, P |Deutsch Te Connectivity HDP24-24-31PT-L015 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0500 / $33.0800 | Buy Now |
DISTI #
1734-HDP24-24-31PT-L015-ND
|
DigiKey | REC, 31P, BLK, T, THD, 16, P Min Qty: 1 Lead time: 10 Weeks Container: Tray |
98 In Stock |
|
$14.7357 / $20.5000 | Buy Now |
DISTI #
571-HDP242431PT-L015
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 157 |
|
$14.7300 / $20.4900 | Buy Now |
DISTI #
DCNHDP24-24-31PT-L015
|
Heilind Electronics | HDP24-24-31PT-L015 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 31 POS Crimp ST Jam Nut 31 Terminal 1 Port Bulk RoHS: Compliant | 0 |
|
$14.5900 / $32.1800 | Buy Now |
DISTI #
74082717
|
Verical | Conn Circular PIN 31 POS Crimp ST Jam Nut 31 Terminal 1 Port Bulk Min Qty: 43 Package Multiple: 43 | Americas - 43 |
|
$15.6711 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 31 CONTACT(S) | 1 |
|
$22.0200 | Buy Now |
DISTI #
HDP24-24-31PT-L015
|
TTI | Automotive Connectors RECP ASM Min Qty: 150 Package Multiple: 30 Container: Tray | Americas - 0 |
|
$14.5800 / $15.0200 | Buy Now |
DISTI #
DCNHDP24-24-31PT-L015
|
Interstate Connecting Components | HDP24-24-31PT-L015 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity HDP24-24-31PT-L015
|
PEI Genesis | Circular Connector, 31 Conta | 0 |
|
Buy Now |
Part Details for HDP24-24-31PT-L015
HDP24-24-31PT-L015 CAD Models
HDP24-24-31PT-L015 Part Data Attributes
|
HDP24-24-31PT-L015
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-24-31PT-L015
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 2.31 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |