-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-HDP24-24-19SE-L015-ND
|
DigiKey | REC, 19P, BLK, E, THD, 12/16, S Min Qty: 1 Lead time: 10 Weeks Container: Tray |
300 In Stock |
|
$14.6894 / $20.4300 | Buy Now |
DISTI #
571-HDP242419SE-L015
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 214 |
|
$14.6800 / $20.4200 | Buy Now |
|
Onlinecomponents.com | REC, 19P, BLK, E, THD, 12/16, S RoHS: Compliant | 0 |
|
$14.5500 / $32.0900 | Buy Now |
DISTI #
73580501
|
Verical | Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 34 Package Multiple: 34 | Americas - 34 |
|
$15.6219 | Buy Now |
DISTI #
HDP24-24-19SE-L015
|
TTI | Automotive Connectors RECP ASM Min Qty: 150 Package Multiple: 150 Container: Tray | Americas - 0 |
|
$14.6700 / $15.3900 | Buy Now |
DISTI #
HDP24-24-19SE-L015
|
Avnet Abacus | (Alt: HDP24-24-19SE-L015) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HDP24-24-19SE-L015
|
Avnet Abacus | (Alt: HDP24-24-19SE-L015) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | REC, 19P, BLK, E, THD, 12/16, S RoHS: Compliant | 0 |
|
$14.5500 / $32.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP24-24-19SE-L015
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-24-19SE-L015
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 2.31 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.053 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 24 | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |