-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1164-ND
|
DigiKey | CONN RCPT HSNG FMALE 8POS PNL MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1573 In Stock |
|
$8.4982 / $14.0600 | Buy Now |
DISTI #
571-HDP24-18-8SN
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 311 |
|
$10.8600 / $14.0600 | Buy Now |
DISTI #
70979481
|
RS | DEUTSCH Automotive, CONN RCPT HSNG FMALE 8POS PANEL | TE Connectivity HDP24-18-8SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4600 / $18.9800 | RFQ |
DISTI #
DCNHDP24-18-8SN
|
Heilind Electronics | HDP24-18-8SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC, 8P, BLK, N, 12, S RoHS: Compliant |
230 In Stock |
|
$9.4400 / $15.6200 | Buy Now |
DISTI #
73501859
|
Verical | Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2323 | Americas - 223 |
|
$13.9335 / $20.1289 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$19.5000 | Buy Now | |
DISTI #
HDP24-18-8SN
|
TTI | Automotive Connectors RECP ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1106 In Stock |
|
$8.4100 / $13.9200 | Buy Now |
DISTI #
DCNHDP24-18-8SN
|
Interstate Connecting Components | HDP24-18-8SN | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP24-18-8SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-18-8SN
TE Connectivity
RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.75 inch | |
Body Depth | 1.625 inch | |
Body Length | 1.648 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 18 | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |