-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDP24-18-8PN by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1499-ND
|
DigiKey | CONN RCPT HSNG MALE 8POS PNL MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9079 / $13.1400 | Buy Now |
DISTI #
571-HDP24-18-8PN
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 0 |
|
$7.9100 / $14.1400 | Order Now |
DISTI #
71443974
|
RS | Circular Connector, RECP ASM DEUTSCH HD Series / DEUTSCH HDP Series | TE Connectivity HDP24-18-8PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4600 / $18.9800 | RFQ |
DISTI #
DCNHDP24-18-8PN
|
Heilind Electronics | HDP24-18-8PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC, 8P, BLK, N, 12, P RoHS: Compliant |
22 In Stock 200 On Order |
|
$8.6600 / $15.5700 | Buy Now |
DISTI #
84993150
|
Verical | Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2428 | Americas - 21 |
|
$13.3770 / $20.2410 | Buy Now |
DISTI #
HDP24-18-8PN
|
TTI | Automotive Connectors RECP ASM Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.0900 / $22.5500 | Buy Now |
DISTI #
DCNHDP24-18-8PN
|
Interstate Connecting Components | HDP24-18-8PN | 0 |
|
Buy Now | |
|
Powell Electronics | Size 18 Connectors Min Qty: 1 | 17 |
|
$19.9279 / $31.6316 | Buy Now |
DISTI #
HDP24-18-8PN
|
Avnet Abacus | (Alt: HDP24-18-8PN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP24-18-8PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-18-8PN
TE Connectivity
RECP ASM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.75 inch | |
Body Depth | 1.625 inch | |
Body Length | 1.648 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |