-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-HDP24-18-14PN-L017-ND
|
DigiKey | REC, 14P, BLK, N, RNG, 16, P Min Qty: 1 Lead time: 10 Weeks Container: Box |
196 In Stock |
|
$9.6249 / $15.9200 | Buy Now |
DISTI #
571-HDP2418-14PNL017
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 84 |
|
$10.4900 / $15.9200 | Buy Now |
DISTI #
DCNHDP24-18-14PN-L017
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 14P, BLK, N, RNG, 16, P RoHS: Compliant | 0 |
|
$9.6800 / $25.2300 | Buy Now |
DISTI #
73593038
|
Verical | Conn Circular PIN 14 POS Crimp ST Jam Nut 14 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$10.6942 | Buy Now |
DISTI #
HDP24-18-14PN-L017
|
TTI | Automotive Connectors RECP ASM Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.5200 / $11.4100 | Buy Now |
DISTI #
DCNHDP24-18-14PN-L017
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
HDP24-18-14PN-L017
|
Avnet Abacus | Connector Bayonet Coupling Housing Receptacle Panel Mount Pin 14 Position 18 Shell Size Glass Filled Polyamide (Alt: HDP24-18-14PN-L017) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HDP24-18-14PN-L017
|
Avnet Abacus | Connector Bayonet Coupling Housing Receptacle Panel Mount Pin 14 Position 18 Shell Size Glass Filled Polyamide (Alt: HDP24-18-14PN-L017) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | REC, 14P, BLK, N, RNG, 16, P RoHS: Compliant | 0 |
|
$9.6800 / $25.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP24-18-14PN-L017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-18-14PN-L017
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.75 inch | |
Body Depth | 1.625 inch | |
Body Length | 1.762 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 18 | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |