Part Details for HDO4K-DIGRF3GBUS D by Teledyne Lecroy
Overview of HDO4K-DIGRF3GBUS D by Teledyne Lecroy
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HDO4K-DIGRF3GBUS D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM8633
|
Newark | Digrf 3G Bus Decode Option For Hdo4000 Rohs Compliant: Na |Teledyne Lecroy HDO4K-DIGRF3GBUS D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,105.0000 | Buy Now |
DISTI #
HDO4K-DIGRF3GBUSD-ND
|
DigiKey | DIGRF 3G TRIGGER DECODE OPTION Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,105.0100 | Buy Now |
DISTI #
45160.1
|
TestEquity LLC | Teledyne LeCroy HDO4K-DIGRF3GBUS D Decode option, DigRF 3G Bus Software Package, HDO4000 Series | 0 |
|
$2,105.0000 | Buy Now |