Part Details for HDO4054A by Teledyne Lecroy
Overview of HDO4054A by Teledyne Lecroy
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDO4054A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDO4054A-ND
|
DigiKey | 500 MHZ, 2.5 GS/S (10 GS/S WITH Min Qty: 1 Lead time: 8 Weeks Container: Box |
4 In Stock |
|
$20,620.0100 | Buy Now |
DISTI #
940-HDO4054A
|
Mouser Electronics | Benchtop Oscilloscopes 500MHz 10GS/s 4Ch HD 12.1WXGA Color Dsply RoHS: Compliant | 0 |
|
$20,620.0000 | Order Now |
DISTI #
70989909
|
RS | 500 MHz, 2.5 GS/s (10 GS/s with ESR), 4 Ch, 12.5 Mpts/Ch, 12-bit HD Oscilloscope | Teledyne LeCroy HDO4054A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20,826.3000 | RFQ |
DISTI #
45147.1
|
TestEquity LLC | Teledyne LeCroy HDO4054A Digital Oscilloscope, 4 Channel, 500 MHz, 10 GS/s, 12.5Mpts, HDO4000 Series | 2 |
|
$20,620.0000 | Buy Now |