Part Details for HDN1131O by Infineon Technologies AG
Overview of HDN1131O by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDN1131O
HDN1131O CAD Models
HDN1131O Part Data Attributes
|
HDN1131O
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HDN1131O
Infineon Technologies AG
SEVEN-SEGMENT NUMERIC LED DISPLAY,1-CHARACTER,ORANGE,DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Color@Wavelength | Orange | |
Configuration | Common Anode | |
Display Height | 13 mm | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |