There are no models available for this part yet.
Overview of HDMRCS-G31A by HiRel Connectors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for HDMRCS-G31A by HiRel Connectors Inc
Part Data Attributes for HDMRCS-G31A by HiRel Connectors Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HI REL CONNECTORS INC
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
GOLD (50) OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
ANODIZED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
G
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
51
|
Alternate Parts for HDMRCS-G31A
This table gives cross-reference parts and alternative options found for HDMRCS-G31A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDMRCS-G31A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDMRCS-G32T | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDMRCS-G31A vs HDMRCS-G32T |
HDMRCS-G52N | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDMRCS-G31A vs HDMRCS-G52N |
HDMRCS-G43T | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDMRCS-G31A vs HDMRCS-G43T |
HDMVCS-G42N | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDMRCS-G31A vs HDMVCS-G42N |
MWDL-51S-4C3-.250P | D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, | Glenair Inc | HDMRCS-G31A vs MWDL-51S-4C3-.250P |
HDMRCS-G33G | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDMRCS-G31A vs HDMRCS-G33G |
HDMVCS-G51T | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDMRCS-G31A vs HDMVCS-G51T |
MWDL-51S-4C4-.250M | D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, | Glenair Inc | HDMRCS-G31A vs MWDL-51S-4C4-.250M |
MWDL-51S-5C4-.250M | D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, | Glenair Inc | HDMRCS-G31A vs MWDL-51S-5C4-.250M |
MWDL-51S-6C4-2.000M | D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, | Glenair Inc | HDMRCS-G31A vs MWDL-51S-6C4-2.000M |