Part Details for HDMRCP-H33NA by HiRel Connectors Inc
Overview of HDMRCP-H33NA by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDMRCP-H33NA
HDMRCP-H33NA CAD Models
HDMRCP-H33NA Part Data Attributes
|
HDMRCP-H33NA
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
HDMRCP-H33NA
HiRel Connectors Inc
D Subminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for HDMRCP-H33NA
This table gives cross-reference parts and alternative options found for HDMRCP-H33NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDMRCP-H33NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDMRCP-H32CT | D Subminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDMRCP-H33NA vs HDMRCP-H32CT |
HDMRCP-H13GX | D Subminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDMRCP-H33NA vs HDMRCP-H13GX |
HDMRCP-H21NB | D Subminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDMRCP-H33NA vs HDMRCP-H21NB |
HDMRCP-H41NB | D Subminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDMRCP-H33NA vs HDMRCP-H41NB |
HDMRCP-H22SX | D Subminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDMRCP-H33NA vs HDMRCP-H22SX |
HDMRCP-H23S7 | D Subminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDMRCP-H33NA vs HDMRCP-H23S7 |
HDMRCP-H12N7 | D Subminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDMRCP-H33NA vs HDMRCP-H12N7 |
HDMRCP-H22GA | D Subminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDMRCP-H33NA vs HDMRCP-H22GA |
HDMRCP-H23CL | D Subminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDMRCP-H33NA vs HDMRCP-H23CL |
HDMRCP-H11NX | D Subminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDMRCP-H33NA vs HDMRCP-H11NX |